Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M83723/74W1006NLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | CRIMP |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-C-83723 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/74W1006NLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.