The M83723/74W1415N is a 15-position circular connector with a current rating of 7.5A and cadmium plating. It conforms to the MIL-DTL-83723 military standard and features a jam nut package type. The connector is not RoHS compliant. It has a shell size of 14 and is made of aluminium. The termination type is crimp.
Amphenol M83723/74W1415N technical specifications.
| Contact Gender | Male |
| Current Rating | 7.5A |
| Gender | Female |
| Military Standard | MIL-DTL-83723 |
| Number of Positions | 15 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Matrix 83723 III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/74W1415N to view detailed technical specifications.
No datasheet is available for this part.