Circular connector featuring 24 positions and 24 contacts with a straight, cable mount orientation. This environment-resistant connector utilizes copper alloy contacts with gold plating for mating, offering a 7.5A current rating. Constructed with an aluminum shell in size 16, it boasts an anodized black finish and operates within a temperature range of -65°C to 200°C. Designed for crimp termination, it adheres to MIL-DTL-83723 Series III military standards.
Amphenol M83723/75A16246 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Anodized |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/75A16246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.