Amphenol M83723/75A1624NLC technical specifications.
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Packaging | Bulk |
| Plating | Anodized |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/75A1624NLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.