Amphenol M83723/75A20287 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| Manufacturer Series | M83723 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol M83723/75A20287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.