Amphenol M83723/75A2219N technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 36.06mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/75A2219N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.