Amphenol M83723/75A22328 technical specifications.
| Gender | Male |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/75A22328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.