This 6-position male circular connector is designed for high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features gold contact plating and a crimp termination. The connector is rated for 7.5A and is part of the MIL-C-83723 Series III. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |