This Amphenol connector features a gold-plated contact plating and a current rating of 7.5A. It is designed for use in environments up to 200°C and is resistant to various environmental conditions. The connector is packaged in bulk and is not RoHS compliant. It has a crimp termination and is part of the MIL-C-83723 Series III military series.
Amphenol M83723/75W1006Y technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/75W1006Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.