General purpose, environment-resistant circular connector featuring a straight, cable-mount, male gender with a shell size of 10. This shielded connector offers 6 positions with 6 female contacts made from copper alloy, finished with gold for mating. It supports a 7.5A current rating and operates within a temperature range of -65°C to 200°C. The aluminum shell is cadmium plated, and the termination method is crimp.
Amphenol M83723/77W1006N technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/77W1006N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.