Amphenol M83723/82G20286 technical specifications.
| Contact Gender | Female |
| Current Rating | 23A |
| Gender | Female |
| Military Standard | MIL-DTL-83723 |
| Number of Positions | 28 |
| Plating | Passivated |
| RoHS Compliant | No |
| Series | Pyle 83723 III |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/82G20286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.