The M83723/82N2039N is a 39-contact circular connector with a SKT contact gender, suitable for wall mount applications. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 600VAC. Each contact has a maximum current rating of 13A or 7.5A, depending on the contact type.
Amphenol M83723/82N2039N technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M83723/82N2039N to view detailed technical specifications.
No datasheet is available for this part.