The Amphenol M83723/82N2255Y is a 55-contact SKT circular wall mount connector with a maximum operating voltage of 600VAC and a temperature range of -65°C to 200°C. It features a crimp termination method and a straight body orientation. This connector is designed for wall mount applications and has a maximum current rating of 7.5 amps per contact.
Amphenol M83723/82N2255Y technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M83723/82N2255Y to view detailed technical specifications.
No datasheet is available for this part.