The M83723/82N24434 is a 43-contact circular connector with a SKT contact gender, suitable for crimp termination. It features a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -65 to 200°C and has a maximum voltage rating of 600VAC. The current rating varies by contact, with a maximum rating of (13/7.5) amps per contact.
Amphenol M83723/82N24434 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M83723/82N24434 to view detailed technical specifications.
No datasheet is available for this part.