3-position female circular connector with straight orientation and wall mount capability. Features gold-plated female contacts, a 13A current rating, and a voltage rating of 850V. Designed for operation between -65°C and 200°C, this environmentally resistant connector utilizes a crimp termination method for wire gauges 20AWG to 16AWG. The aluminum shell is electroless nickel plated, and the connector conforms to MIL-DTL-83723 standards.
Amphenol M83723/82R1203N technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/82R1203N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.