This circular connector features a 3-contact SKT design with crimp termination and a straight body orientation. It is rated for 600VAC and has a maximum operating temperature range of -65 to 200°C. The connector is designed for use with a jam nut mounting method and has a maximum current rating of 7.5 amps per contact.
Amphenol M83723/84A08038 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M83723/84A08038 to view detailed technical specifications.
No datasheet is available for this part.