The M83723/84A0803N is a 3-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and is rated for 600VAC. The connector is designed for jam nut mounting and features a SKT contact gender and RCP gender. It has a maximum current rating of 7.5A per contact.
Amphenol M83723/84A0803N technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M83723/84A0803N to view detailed technical specifications.
No datasheet is available for this part.