Circular connector featuring 12 female contacts with gold plating, rated for 13A current and 600V voltage. This straight, panel-mount connector utilizes a jam nut for secure front-side bulkhead mounting. It operates within a temperature range of -65°C to 200°C and supports crimp termination for wire gauges 24AWG to 20AWG. Constructed with an aluminum shell and electroless nickel plating, it meets MIL-DTL-83723 standards and offers environmental resistance.
Amphenol M83723/84R1412N technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/84R1412N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.