Amphenol M83723/85G1407N technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-83723 |
| Mount | Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pyle 83723 III |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/85G1407N to view detailed technical specifications.
No datasheet is available for this part.