This circular connector features a 3-pin design with a crimp termination method and straight body orientation. It is rated for a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector has a maximum voltage rating of 600VAC and a maximum current rating of 7.5A. It is designed for use with a jam nut mounting method.
Amphenol M83723/85G8986 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M83723/85G8986 to view detailed technical specifications.
No datasheet is available for this part.