3-position, female circular connector for cable mounting. Features gold-plated contacts with a 13A current rating and 850V voltage rating. Straight orientation, aluminum shell with anodized plating, and a shell size of 12. Designed for operating temperatures from -65°C to 200°C, with crimp termination for wire gauges 20-16 AWG. Environmentally resistant and compliant with MIL-DTL-83723 standards.
Amphenol M83723/95A1203N technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 34.79mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Plating | Anodized |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/95A1203N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.