This Amphenol connector features a circular design with 16 contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mounting. The connector operates within a temperature range of -65 to 200°C and is rated for a maximum voltage of 600VAC and current of 13A per contact.
Amphenol M83723/95A2016Y technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13/ContactA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M83723/95A2016Y to view detailed technical specifications.
No datasheet is available for this part.