The M83723/95G10066 is a 6-position, female-to-male cable mount connector with a current rating of 7.5A. It features gold plating and a stainless steel shell with a size of 10. The connector is designed for use in environments resistant to various conditions and is compliant with the MIL-DTL-83723 military standard. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is not radiation hardened.
Amphenol M83723/95G10066 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-C-83723 Series III |
| Shell Material | Stainless Steel |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/95G10066 to view detailed technical specifications.
No datasheet is available for this part.
