Amphenol M83723/95G2212NLC technical specifications.
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 22 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/95G2212NLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.