Circular connector, 6 position, straight orientation, cable mount, free hanging. Features a copper alloy contact material with gold plating for mating, and a 7.5A current rating. Constructed with an aluminum shell, size 10, finished with electroless nickel. Operates across a temperature range of -65°C to 200°C. Meets MIL-DTL-83723 Series III military standards.
Amphenol M83723/95R1006N technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/95R1006N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.