This circular connector features 5 positions with female copper alloy contacts, offering a 7.5A current rating and gold contact finish for mating. Designed for cable mounting with a straight orientation, it operates within a temperature range of -65°C to 200°C. The aluminum shell, size 10, is cadmium plated and the connector is environment resistant, adhering to MIL-DTL-83723 Series III standards. Termination is via crimp, and it is unshielded with no strain relief.
Amphenol M83723/95W1005N technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 34.79mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/95W1005N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.