Amphenol M83723/95W2016N technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | Matrix 83723 III |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/95W2016N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.