Amphenol M83723/95W20281 technical specifications.
| Gender | Male |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/95W20281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.