6-position, straight, male circular connector with crimp termination. Features copper alloy contacts with gold plating, rated for 7.5A and operating temperatures from -65°C to 200°C. Constructed with an aluminum shell, cadmium plating, and designed for free-hanging, cable mounting. This environment-resistant connector is unshielded and adheres to MIL-DTL-83723 Series III standards.
Amphenol M83723/96W1006N technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/96W1006N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.