Amphenol M85049/109-18KW07-6D technical specifications.
| Angular Function | 180° |
| Shell Size | 18 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Coupling | Spin |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol M85049/109-18KW07-6D to view detailed technical specifications.
No datasheet is available for this part.