Amphenol M85049/11-31N technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Wire/Cable Diameter | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/11-31N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.