Amphenol M85049/25-46N technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/25-46N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.