Amphenol M85049/26-2-61 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Series | AS85049 |
| Shell Size | 61 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/26-2-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.