Amphenol M85049/3618W06B technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/3618W06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.