
Straight, unshielded circular connector accessory for cable mounting. Features an aluminum body with cadmium plating and a green color finish. Designed for MIL-DTL-38999 military standards and SAE AS85049 series, accommodating wire/cable diameters up to 5.94mm within shell size 9.
Amphenol M85049/38-9W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 9 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/38-9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
