Amphenol M85049/38S15N technical specifications.
| Color | Silver |
| Finish | Nickel |
| Length | 34.29mm |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.61mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38S15N to view detailed technical specifications.
No datasheet is available for this part.