Amphenol M85049/39-25A technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 25 |
| Wire/Cable Diameter | 21.67mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/39-25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.