Amphenol M85049/39S25N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III & IV |
| Shell Size | 25 |
| Wire/Cable Diameter | 21.67mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/39S25N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.