Amphenol M85049/49-2-12W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 12 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/49-2-12W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.