This 20mm aluminum backshell is made of silver-colored aluminum with electroless nickel plating. It is unshielded and designed for use with cable connectors. The backshell meets the military standard MIL-DTL-26482 and is compliant with RoHS regulations. It is available in a single unit quantity and is part of the MIL-C-5015 Crimp, MIL-C-26482 Series II, and MIL-C-83723 Series I & II series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/51-1-20N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-5015 Crimp, MIL-C-26482 Series II, MIL-C-83723 Series I & II |
| Shell Size | 20 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.11mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/51-1-20N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
