Amphenol M85049/51-1-8A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 8 |
| Wire/Cable Diameter | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/51-1-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.