Amphenol M85049/51-1-8W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium, Aluminium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 8 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/51-1-8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.