Amphenol M85049/51S14W technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 14 |
| Wire/Cable Diameter | 12.09mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/51S14W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.