Amphenol M85049/52-1-32N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-5015 Crimp, MIL-C-26482 Series II, MIL-C-83723 Series I & II |
| Shell Size | 32 |
| Wire/Cable Diameter | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/52-1-32N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.