Amphenol M85049/60-2G12N technical specifications.
| Angular Function | 180° |
| Shell Size | 12 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Coupling | Rotatable |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M85049/60-2G12N to view detailed technical specifications.
No datasheet is available for this part.