
Environmental EMI/RFI Backshell
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Anodized |
| Series | Military, SAE AS85049 |
| Shell Size | 18 |
| Shielding | Unshielded |
| RoHS | Compliant |
