Amphenol M85049/69-15A technical specifications.
| Angular Function | 180° |
| Shell Size | 15 |
| Body Plating | Anodize |
| Body Material | Aluminum |
| Coupling | Spin |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol M85049/69-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.