Amphenol M85049/69-9A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Anodized |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 9 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/69-9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.