
This aluminium backshell features a 13mm shell size and electroless nickel plating. It is designed to meet the requirements of the MIL-DTL-38999 military standard. The backshell is shielded and made of aluminium material, with a silver color finish. It is available individually, packaged in a quantity of one.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 13 |
| RoHS | Compliant |