
This 15mm aluminium circular connector is manufactured by Amphenol and meets the military standard MIL-DTL-38999. It is part of the SAE AS85049 series and is RoHS compliant. The connector is unshielded and features electroless nickel plating. It is sold individually, making it a single unit connector.
Amphenol M85049/88-15N03 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/88-15N03 to view detailed technical specifications.
No datasheet is available for this part.
